| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DCBT |
EBA15DCBT
| Heilind Number: | SULEBA15DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 30 gold-plated contacts, with a pitch of 3.18mm, support an amperage of 3A and a voltage of 750VAC, making it ideal for power and signal transmission. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its right-angle orientation and low profile (.61in height) offer versatile installation options. Perfect for aerospace, defense, and industrial systems, the EBA15DCBT is a trusted solution for high-reliability connectivity needs.

