EBA15DCCD

Heilind Number:SULEBA15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCCD

Detailed Description

The EBA15DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With a compact design, it offers 30 positions in a dual-row layout, making it ideal for space-constrained environments. The hairpin contact type and gold plating guarantee excellent signal integrity, while the thru-hole termination method and clearance hole mount type facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its matte tin termination plating and right-angle orientation further enhance its versatility. Perfect for use in aerospace, defense, and other high-reliability applications, the EBA15DCCD meets stringent performance standards, making it a top choice for engineers and designers seeking durable and efficient connectivity solutions.