EBA15DCCH

Heilind Number:SULEBA15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCCH

Detailed Description

Introducing the EBA15DCCH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 750VAC, this connector ensures efficient connectivity with minimal signal loss. Featuring two rows of 30 female contacts with gold-plated phosphor bronze for enhanced conductivity, it guarantees a secure and durable connection. The hairpin contact design and right-angle orientation offer easy mating and space-saving installation on PCBs. With a clearance hole mount type and through-hole termination method, it provides stability and ease of assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. Trust the EBA15DCCH for efficient and robust board-to-board connections in your electronic systems.