EBA15DCCI

Heilind Number:SULEBA15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCCI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCCI

Detailed Description

PBT & Phosphor Bronze; .00 Female Right Angle PCB Connector with threaded mount and thru-hole termination method. Featuring 30 hairpin contact positions on 2 rows, this high-quality connector ensures secure and reliable board-to-board or card edge connections. With gold-plated phosphor bronze contacts and matte tin termination, it guarantees optimal conductivity and durability. Operating at a wide temperature range from -65 to 125 °C and rated for 750 VAC, it is suitable for demanding applications. Compact in design with a connector height of .61 inches and width of 9.4 mm, it offers efficient PCB integration. With a tail length of .25 inches and pitch of 3.18 mm, it facilitates easy assembly. Perfect for use in various industries, this EBA15DCCI connector meets stringent quality standards, making it a dependable choice for your connectivity needs.