EBA15DCCS

Heilind Number:SULEBA15DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA15DCCS

Detailed Description

Introducing the EBA15DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. Featuring a female gender and a right-angle orientation, it is ideal for space-saving installations. With two rows and 30 positions, it provides ample connectivity options. The contact pins are gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector ensures stable performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating guarantees long-term durability. Suitable for hi-rel applications, the EBA15DCCS is a reliable choice for your connectivity needs.