EBA15DCCT

Heilind Number:SULEBA15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCCT

Detailed Description

Introducing the EBA15DCCT, a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable power and signal transmission with an amperage rating of 3A and voltage capability of 750VAC. With two rows of contacts and a pitch of 3.18mm, it offers efficient connectivity in a compact form factor. The female gender and right-angle orientation make it versatile for various mounting requirements. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. With 30 positions and a tail length of 6.35mm, this connector is ideal for high-density PCB applications. Trust the EBA15DCCT for secure and high-speed connections in aerospace, defense, and other mission-critical systems.