EBA15DCKD-S288

Heilind Number:SULEBA15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCKD-S288

Detailed Description

Introducing the EBA15DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 30 positions across 2 rows, this connector ensures secure and reliable connections. Featuring a female gender and contact type loop bellow, it offers efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent performance requirements. The termination method of card extender with matte tin plating on the termination ensures easy and secure installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a height of .61 in (15.49mm) and a width of .37 in (9.4mm), it is ideal for space-constrained applications. Trust the EBA15DCKD-S288 for efficient and reliable board-to-board connections in your projects.