EBA15DCKD

Heilind Number:SULEBA15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCKD

Detailed Description

Introducing the EBA15DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it delivers optimal power transmission. The contact material is plated with gold for enhanced conductivity, while the termination method of thru-hole ensures secure attachment. With two rows and 30 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industries requiring rugged and dependable components. Its straight orientation and clearance hole mount type make installation a breeze, while its compact dimensions of 9.4mm width and 15.49mm height save valuable PCB space. Trust the EBA15DCKD for seamless and efficient board-to-board connections in your next project.