EBA15DCKH-S288

Heilind Number:SULEBA15DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCKH-S288

Detailed Description

Introducing the EBA15DCKH-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capability of 750VAC, it meets stringent power requirements. The female connector, with two rows of 30 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Whether used in aerospace, defense, or industrial applications, the EBA15DCKH-S288 guarantees exceptional quality and performance.