EBA15DCKI-S288

Heilind Number:SULEBA15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCKI-S288

Detailed Description

The EBA15DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 30 positions, it offers reliable connectivity in complex electronic systems. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The female connector is crafted with PBT and phosphor bronze materials, ensuring durability and longevity. Gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector meets the highest standards for performance and safety. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and loop bellow contact type, it guarantees reliable and consistent performance. Compliant with industry regulations, this connector is RoHS and REACH certified, making it an environmentally friendly choice. Trust the EBA15DCKI-S288 for all your high-reliability board-to-board connection needs.