EBA15DCKI

Heilind Number:SULEBA15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCKI

Detailed Description

The EBA15DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 750VAC voltage capability, this connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method offer secure installation on PCBs. The straight orientation and 30 positions with a pitch of 3.18mm allow for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh operating conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures RoHS compliance, making it environmentally friendly. Trusted for its high reliability, the EBA15DCKI is the perfect choice for mission-critical systems in aerospace, defense, and industrial sectors.