| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DCKN-S288 |
EBA15DCKN-S288
| Heilind Number: | SULEBA15DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU EBA15DCKN-S288, is a high-performance component designed for seamless connectivity in electronic assemblies. With two rows of 30 gold-plated phosphor bronze contacts featuring a loop bellow contact type, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Operating efficiently in a wide temperature range from -65 to 125°C, it offers durability and stability in harsh environments. The termination method, card extender, and termination plating of matte tin guarantee secure and lasting connections. Its compact design, with a height of .61in and a width of 9.4mm, facilitates space-saving installation. Ideal for high-density applications, this connector is a vital component for mission-critical electronic systems.

