EBA15DCKN

Heilind Number:SULEBA15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCKN

Detailed Description

The EBA15DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage withstand of 750VAC, it meets stringent industry standards for power transmission. The connector offers 30 positions in a 2-row configuration, making it ideal for complex circuitry. Its straight orientation and loop bellow contact type facilitate easy mating and ensure secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method of thru hole and termination plating of matte tin guarantee robust soldering and long-term durability. Compact in size with a height of 15.49mm and width of 9.4mm, the EBA15DCKN is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, this connector delivers uncompromising performance.