EBA15DCKS

Heilind Number:SULEBA15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCKS

Detailed Description

Introducing SKU EBA15DCKS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it meets the needs of power-intensive applications. The female gender, side hole mount type, and thru-hole termination method offer versatility in installation. Its two rows of 30 loop bellow contact positions, made of gold-plated phosphor bronze, guarantee secure connections with low contact resistance. The 3.18mm pitch and straight orientation facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures stable performance over time. Trust in the reliability and performance of this EBA15DCKS connector for your connectivity needs.