EBA15DCMD-S288

Heilind Number:SULEBA15DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCMD-S288

Detailed Description

The EBA15DCMDS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, it features two rows of 30 female contacts with a current rating of 3A and voltage rating of 750VAC, ensuring reliable power transmission. The contacts are made of durable phosphor bronze with gold plating for optimal conductivity. Tailored for card extender termination, it offers a secure connection method for critical systems. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the EBA15DCMDS288 is a trusted solution for high-reliability connectivity needs.