EBA15DCMD

Heilind Number:SULEBA15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCMD

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBA15DCMD, is designed for high-performance applications. Featuring a female gender with two rows and a 3A amperage rating, this connector offers reliable connectivity. Its clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. With a pitch of 3.18mm, voltage rating of 750VAC, and contact type as hairpin, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and 30 positions, it provides versatile connectivity options. The tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Terminated with matte tin, it ensures durability. This connector is ideal for demanding applications in aerospace, telecommunications, and industrial sectors. Hi-rel certified and RoHS compliant, it guarantees quality and environmental compliance. Upgrade your PCB connections with the EBA15DCMD.