EBA15DCMI-S288

Heilind Number:SULEBA15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCMI-S288

Detailed Description

This high-performance board-to-board PCB connector, with SKU EBA15DCMI-S288, is designed for demanding applications requiring reliable power and data transmission. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting performance even in harsh environments. With an amperage rating of 3A and voltage capacity of 750VAC, it guarantees safe and efficient operation. The female connector with two rows of 30 hairpin contacts offers secure mating, while the threaded mount type and card extender termination method ensure easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust in the EBA15DCMIS288 for high-reliability connectivity in your PCB designs.