EBA15DCMI

Heilind Number:SULEBA15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA15DCMI

Detailed Description

Introducing the EBA15DCMI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of 30 female contacts with a pitch of 3.18mm, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for various power applications. The termination method is wire wrap, and the mount type is threaded, providing easy and secure installation. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the EBA15DCMI for high-reliability power connections in your PCB assemblies.