EBA15DCMN-S288

Heilind Number:SULEBA15DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCMN-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA15DCMN-S288, is a crucial component for your electronic applications. Designed for female gender with two rows of 30 positions, it boasts a robust construction of PBT and phosphor bronze. With an amperage rating of 3A and a voltage tolerance of 750VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. Featuring a straddle orientation and hairpin contact type, it offers secure and efficient connectivity. The termination method of card extender and termination plating of matte tin further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it is suitable for various PCB applications. Trust in the quality and performance of this connector for seamless integration in your electronic systems.