EBA15DCMN

Heilind Number:SULEBA15DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBA15DCMN, designed for high-performance board-to-board PCB connections. With a pitch of 3.18 mm (.125 in) and featuring two rows of 30 hairpin contacts, this connector ensures reliable signal transmission in even the most demanding applications. The phosphor bronze contact material plated with gold offers excellent conductivity and corrosion resistance, while the termination method of wire wrap guarantees easy and secure installation. Operating at a voltage of 750 VAC and a temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of only 15.49 mm (.61 in) and a width of 9.4 mm (.37 in), allows for space-efficient integration on PCBs. The matte tin termination plating enhances durability, making it a reliable choice for industrial and commercial projects. Upgrade your connectivity solutions with the EBA15DCMN connector.