EBA15DCMS-S288

Heilind Number:SULEBA15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCMS-S288

Detailed Description

Introducing the EBA15DCMSS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliability even in harsh conditions. The female gender, side hole mount type, and card extender termination method offer versatile installation options. Featuring 30 positions with a pitch of 3.18mm, it guarantees efficient data transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 750 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained setups. Trust the EBA15DCMSS288 for secure and efficient board-to-board connections in your projects.