EBA15DCMS

Heilind Number:SULEBA15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA15DCMS. This high-performance connector features a compact design with two rows and 30 positions, making it ideal for dense PCB layouts. The female connector, with a side hole mount type, ensures secure and efficient connections. Its termination method, wire wrap, guarantees reliable contact with minimal signal loss. Built to withstand harsh environments, it boasts a wide operating temperature range of -65 to 125°C and a voltage rating of 750 VAC. The contact material, phosphor bronze, with gold plating, offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 in) and a tail length of 14.22mm (.56 in), this connector is suitable for various applications. Whether in aerospace, telecommunications, or industrial electronics, trust the EBA15DCMS for seamless board-to-board connectivity.