| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DCMT-S288 |
EBA15DCMT-S288
| Heilind Number: | SULEBA15DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 30 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The card extender termination method ensures secure and reliable connections, while the hairpin contact type and straddle orientation offer efficient signal transmission. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides enhanced durability, making it ideal for high-reliability applications. Upgrade your connectivity solutions with the EBA15DCMT-S288.

