EBA15DCMT

Heilind Number:SULEBA15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCMT

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBA15DCMT. This high-performance connector boasts a 3A amperage rating and is designed for female gender applications. Featuring two rows for increased connectivity, it offers a secure threaded mount type and wire wrap termination method. The contact material of phosphor bronze with gold plating ensures reliable conductivity, while the hairpin contact type and straight orientation make for easy installation. With 30 positions and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic devices. Its durable construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee longevity and performance in various environments. Perfect for hi-rel applications, this connector is a must-have for any PCB assembly project.