EBA15DCSD-S288

Heilind Number:SULEBA15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCSD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction ideal for high-reliability applications. With an amperage rating of 3A and voltage capability of 750VAC, this female connector ensures efficient power transmission. Designed for two rows of 30 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method provide easy installation on PCBs. Contacts made of phosphor bronze with gold plating guarantee reliable conductivity, even in demanding environments. With a pitch of 3.18mm (.125in) and hairpin contact type, this connector ensures secure and stable connections. Its straddle orientation and compact dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width make it suitable for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, it is perfect for various industrial settings. The termination plating of matte tin enhances durability and longevity. A versatile solution, this connector is part of our extensive range of board-to-board and card edge connectors, catering to diverse connectivity needs. Its SKU EBA15DCSD-S288 serves as a unique identifier, ensuring easy ordering and tracking. Trust in the EBA15DCSDS288 for dependable and efficient interconnection in your projects.