| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DCSD |
EBA15DCSD
| Heilind Number: | SULEBA15DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the EBA15DCSD. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in demanding environments. With an amperage of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The Hairpin contact type, along with Thru Hole termination method, guarantees secure and stable connections. With 30 positions and 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The straight orientation and compact dimensions make it easy to integrate into your PCB layout. Trust the EBA15DCSD for efficient and durable board-to-board connections.

