EBA15DCSH-S288

Heilind Number:SULEBA15DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCSH-S288

Detailed Description

Introducing the EBA15DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector ensures reliable signal transmission. Its clearance hole mount type and card extender termination method make installation a breeze. Constructed with PBT and phosphor bronze materials, it offers durability and longevity. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C ensure optimal performance even in harsh environments. With a pitch of 3.18 mm and 30 positions, it allows for precise and secure connections. The hairpin contact type and straddle orientation further enhance its functionality. Matte tin termination plating adds to its robustness. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet powerful. Perfect for use in various industries, it is a reliable solution for your connectivity needs.