EBA15DCSH

Heilind Number:SULEBA15DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCSH

Detailed Description

Introducing the EBA15DCSH PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT & Phosphor Bronze construction, guarantees durability and reliability in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. With two rows of 30 hairpin contacts, it provides ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the EBA15DCSH for seamless board-to-board and card edge connections in your projects.