EBA15DCSI-S288

Heilind Number:SULEBA15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCSI-S288

Detailed Description

Designed for high-reliability applications, the EBA15DCSI-S288 PCB connector is a female connector with two rows of 30 positions, ensuring secure and efficient connectivity. Its threaded mount type and card extender termination method make installation a breeze. Constructed with PBT and phosphor bronze materials, this connector offers durability and excellent conductivity, with gold plating on the contacts for optimal signal transmission. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The hairpin contact type and straddle orientation further enhance its performance. With a tail length of 3.68mm and a compact height of 15.49mm, this connector is perfect for space-constrained applications. Its matte tin termination plating ensures long-lasting reliability, even in harsh environments. Trust the EBA15DCSI-S288 for all your board-to-board or card edge connection needs.