EBA15DCSI

Heilind Number:SULEBA15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCSI

Detailed Description

Introducing the EBA15DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 30 positions and 2 rows provide ample connectivity options, while the gold-plated hairpin contacts guarantee low contact resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-saving integration. Matte Tin termination plating ensures durability and long-lasting performance. Trust the EBA15DCSI for your critical connectivity needs.