EBA15DCSN

Heilind Number:SULEBA15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCSN

Detailed Description

Introducing the EBA15DCSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features two rows of 30 hairpin contact positions, allowing for secure mating with corresponding male connectors. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures efficient connectivity even in demanding applications. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Meeting industry standards for performance and reliability, the EBA15DCSN is the ideal choice for mission-critical electronic systems.