EBA15DCSS-S288

Heilind Number:SULEBA15DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA15DCSS-S288. This high-performance connector features a female gender with two rows for efficient connectivity. Its side hole mount type and card extender termination method ensure secure attachment. Made with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 3.18mm and voltage rating of 750 VAC, it's suitable for various applications. The hairpin contact type and straddle orientation further enhance its functionality. Boasting 30 positions and a tail length of 3.68mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's built to withstand harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With termination plating in matte tin, it ensures longevity. Perfect for hi-rel environments, this EBA15DCSSS288 connector is a top choice for demanding PCB connectivity needs.