EBA15DCSS

Heilind Number:SULEBA15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCSS

Detailed Description

The EBA15DCSS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and 30 positions spread across 2 rows, it offers versatile connectivity options. The female connector features a side-hole mount and through-hole termination for easy installation. Made from durable PBT and Phosphor Bronze materials with gold plating, it ensures excellent conductivity and corrosion resistance. The contact type is a hairpin, guaranteeing secure mating. With a voltage rating of 750 VAC and amperage of 3A, it meets the demands of various applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating further enhances its durability. A perfect choice for applications requiring high reliability, the EBA15DCSS is a crucial component in modern electronic systems.