EBA15DCST-S288

Heilind Number:SULEBA15DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCST-S288

Detailed Description

Introducing the EBA15DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Gold-plated contact pins provide excellent conductivity, while the Hairpin design and straddle orientation offer optimal signal transmission. With 30 positions and a 3A amperage rating, this connector is suitable for various electronic systems. Operating at a voltage of 750 VAC and a wide temperature range from -65 to 125°C, it guarantees consistent performance. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the EBA15DCST-S288 is compact yet efficient, meeting the stringent requirements of aerospace, defense, and industrial applications. Elevate your connectivity solutions with this EBA15DCSTS288 certified connector.