EBA15DCST

Heilind Number:SULEBA15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCST

Detailed Description

Introducing the EBA15DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The female connector with two rows and 30 positions, each with gold-plated hairpin contacts, guarantees secure and low-resistance connections. Its threaded mount type and through-hole termination method provide easy and durable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBA15DCST for efficient and dependable board-to-board connections in your critical systems.