EBA15DCTD

Heilind Number:SULEBA15DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCTD

Detailed Description

Introducing the EBA15DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and robust construction, this connector features two rows of 30 female contacts made of durable Phosphor Bronze with gold plating, ensuring reliable signal transmission. Operating at an amperage of 3A and a voltage of 750 VAC, it is suitable for high-power environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.18mm and hairpin contact type, it offers excellent connectivity. Rated for a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector's compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained PCB layouts. Trust the EBA15DCTD for high-reliability connections in your industrial or electronic designs.