EBA15DCTH-S288

Heilind Number:SULEBA15DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCTH-S288

Detailed Description

Introducing the EBA15DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm (.125 in), this connector features two rows of 30 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The card extender termination method and clearance hole mount type ensure easy and secure installation. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The connector's hairpin contact type and straddle orientation further enhance its versatility. Tailored for reliability, durability, and high-speed connectivity, the EBA15DCTH-S288 is the perfect choice for your PCB interconnection needs.