EBA15DCTH

Heilind Number:SULEBA15DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCTH

Detailed Description

Introducing the EBA15DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows of 30 hairpin contacts offers secure mating with optimal signal integrity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a straight orientation and clearance hole mount type, installation is quick and easy. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBA15DCTH for seamless board-to-board connections in critical systems.