| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DCTN-S288 |
EBA15DCTN-S288
| Heilind Number: | SULEBA15DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Integrating PBT and phosphor bronze, the EBA15DCTN-S288 PCB connector boasts a robust design fit for demanding applications. With a current rating of 3A and a voltage rating of 750 VAC, it ensures reliable power transmission. Featuring two rows of 30 female contacts with gold plating, it guarantees excellent conductivity. The card extender termination method and hairpin contact type facilitate easy installation and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. With matte tin termination plating, it offers enhanced durability. Certified for high reliability, this connector is a top choice for aerospace, defense, and industrial applications.

