EBA15DCTN

Heilind Number:SULEBA15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCTN

Detailed Description

Introducing the EBA15DCTN, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. Rated for 3A and 750VAC, it offers robust performance in various environments. The female gender, 2-row design, and hairpin contact type make it versatile for multiple connection needs. With a straight orientation and 30 positions, it provides ample connectivity options. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. With no mounting required, installation is hassle-free. Certified for quality and reliability, it's the ideal choice for your PCB connectivity needs.