EBA15DCTS-S288

Heilind Number:SULEBA15DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCTS-S288

Detailed Description

PBT & Phosphor Bronze .00 ( EBA15DCTS-S288) is a high-performance female connector designed for board-to-board PCB applications. With a 3A amperage rating and 750VAC voltage capability, it ensures reliable power transmission. Featuring two rows with 30 hairpin contact positions, this connector offers secure and efficient connectivity. The side hole mount type and card extender termination method make installation easy. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's straddle orientation and compact design, with a height of 15.49mm and width of 9.4mm, optimize space utilization on PCBs. Tailored for high reliability applications, it comes with matte tin termination plating. The EBA15DCTSS288 is a vital component for ensuring seamless signal and power transmission in electronic systems.