EBA15DCTS

Heilind Number:SULEBA15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCTS

Detailed Description

Introducing the EBA15DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 750 VAC and amperage of 3 A, it is suitable for power and signal transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of Thru Hole with Side Hole mount type offers secure attachment to the PCB. With a straight orientation and 30 positions, it allows for easy and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBA15DCTS for dependable performance in your critical electronic systems.