EBA15DCTT-S288

Heilind Number:SULEBA15DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCTT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA15DCTT-S288. This high-performance connector features a female gender, with two rows and a threaded mount type for secure installation. Designed for card extender termination, it boasts a durable construction with contacts made of gold-plated phosphor bronze. With a pitch of 3.18 mm and a voltage rating of 750 VAC, it ensures reliable connectivity in demanding applications. The hairpin contact type and straddle orientation offer efficient signal transmission, while the matte tin termination plating enhances durability. With 30 positions and a tail length of 3.94 mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Compact yet robust, it has a connector height of 15.49 mm and a width of 9.4 mm, making it ideal for space-constrained PCB designs. Perfect for high-reliability applications, this connector is a versatile solution for your connectivity needs.