EBA15DCTT

Heilind Number:SULEBA15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCTT

Detailed Description

Introducing the EBA15DCTT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of various electronic systems. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. This connector, with 30 positions and 2 rows, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The hairpin contact type and straight orientation make it easy to install and use. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Whether for aerospace, defense, or industrial applications, the EBA15DCTT is the ideal choice for high-reliability connectivity needs.