EBA15DCWD

Heilind Number:SULEBA15DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCWD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCWD

Detailed Description

Introducing the EBA15DCWD, a high-performance board-to-board PCB connector designed for critical applications. With a compact 2-row design and female gender, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the hairpin contact type guarantees secure mating. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the demands of high-power systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBA15DCWD for efficient and dependable board-to-board connections.