EBA15DCWH

Heilind Number:SULEBA15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCWH

Detailed Description

The EBA15DCWH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 30 female pins with hairpin contacts, it offers secure connectivity in straight orientation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBA15DCWH is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. This connector is part of our extensive range of high-reliability connectors, meeting the most stringent quality standards. Elevate your connectivity solutions with the EBA15DCWH.