| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCWI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DCWI |
EBA15DCWI
| Heilind Number: | SULEBA15DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring durable PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and longevity. With a pitch of 3.18mm and two rows of 30 contacts each, it offers seamless connectivity in various applications. The straight orientation and threaded mount type make installation easy and secure, while the 750VAC voltage rating guarantees safe operation. With a tail length of 3.18mm and operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Trust the EBA15DCWI for efficient and dependable board-to-board connections.

