EBA15DCWN

Heilind Number:SULEBA15DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCWN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCWN

Detailed Description

Introducing the EBA15DCWN, a high-performance board-to-board PCB connector designed for reliable power and data transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 750VAC voltage capacity, it's suitable for a wide range of applications. The 30-position, 2-row female connector with hairpin contacts offers secure connectivity, while the straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The compact design, with a connector height of .61 inches and a width of 9.4mm, saves space on your PCB. Trust the EBA15DCWN for your connectivity needs, where performance meets reliability.