EBA15DCWT

Heilind Number:SULEBA15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCWT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCWT

Detailed Description

Perfect for high-performance applications, the PBT and Phosphor Bronze Female Connector ( EBA15DCWT) offers reliable connectivity with an amperage of 3A and a voltage rating of 750VAC. Featuring two rows with 30 positions and a 3.18mm pitch, this threaded mount connector ensures secure attachment to your PCB. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design enhances signal integrity. With a straight orientation and a tail length of 3.18mm, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the Matte Tin termination plating for durable performance. An essential component for board-to-board and card edge connections, the EBA15DCWT is a must-have for your electronic projects.