EBA15DRAH

Heilind Number:SULEBA15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DRAH

Detailed Description

Introducing the EBA15DRAH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is ideal for applications requiring robust connectivity. Featuring two rows of 30 female contacts made of durable Phosphor Bronze with gold plating, it ensures excellent signal integrity and corrosion resistance. The unique Full Bellow contact design guarantees secure mating, while the right-angle orientation and clearance hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in aerospace, defense, and industrial systems. Trust the EBA15DRAH for high-reliability connections in your critical electronic designs.